The 75AP36-01-1-06N-C is a 6-position SP6T rotary switch with a screwdriver actuator. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for through-hole mounting and features a straight body orientation. It is rated for 10,000 electrical life cycles and has a 36-degree angle of throw.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |