
Seven-position, single-pole, single-throw (SP7T) rotary switch featuring a latched mechanism. Offers a 0.2A current rating at 30VDC, with a 115VAC rating. Constructed with silver and gold-plated contacts for reliable performance and a 10,000-cycle electrical life. Mounts via through-hole termination with straight PC pins and a screwdriver slot actuator made from phenolic material. This RoHS compliant component operates with a 36° index angle and fixed stops.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 75AP36-01-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Phenolic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | SP7T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75AP36-01-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
