
8-position, single-pole, single-throw (SPST) rotary switch featuring a latched mechanism and a screwdriver slot actuator. This through-hole mounted component offers a 36° index angle with fixed stops, a 0.2A maximum current rating, and a 30VDC maximum voltage rating. Constructed with silver-cadmium contacts and gold plating, it provides a 10,000-cycle electrical and mechanical life. The phenolic actuator and PC pin termination ensure reliable performance.
Grayhill 75AP36-01-1-08N technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 12.42mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75AP36-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
