This 36° DPDT rotary switch is designed for through hole mounting and features a silver, cadmium contact material with gold plating. The switch has a fixed index stop and a maximum current rating of 200mA. It is rated for a maximum DC voltage of 30V and is available in bulk packaging. The switch is RoHS compliant and is not radiation hardened.
Grayhill 75AP36-01-2-02N technical specifications.
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75AP36-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
