This 36° DPDT rotary switch features a screwdriver actuator and is rated for 0.2A max current and 220V AC max voltage. It also has a max DC voltage rating of 30V and an electrical life of 10000 hours. The switch has a DPDT pole throw configuration and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |