The 75AP36-01-2-05N-F is a 5-position rotary switch with a DP5T pole throw configuration, rated for a maximum current of 0.2A and a maximum DC voltage of 30V. It features a screwdriver actuator style and a straight body orientation. The switch is designed for through-hole mounting and has a termination style of PC pins. It is rated for 10,000 electrical life cycles and has a maximum AC voltage rating of 220V. The switch is suitable for use in a variety of applications requiring a coded and mechanical rotary switch.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |