This SP3T rotary switch features a flatted shaft actuator style and a 3-position pole throw configuration. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage of 220V and a maximum DC voltage of 30V. The switch is designed to last for 10000 hours of electrical life and is mounted through a hole with PC pins. The body orientation is straight.
Grayhill 75BF36-01-1-03N-C technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75BF36-01-1-03N-C to view detailed technical specifications.
No datasheet is available for this part.