This 6-position SP6T rotary switch features a silver-cadmium contact material with gold plating and a maximum current rating of 200mA. It has a maximum voltage rating of 30V DC and 220V AC, and is suitable for through-hole panel mounting. The switch has a fixed index angle of 36° and is available in bulk packaging.
Grayhill 75BF36-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75BF36-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.