The 75BF36-01-1-06N-C is a 6-position SP6T rotary switch with a flatted shaft. It has a maximum current rating of 0.2A and can withstand up to 220VAC and 30VDC. The switch has an electrical life of 10,000 cycles and a throw angle of 36 degrees. It is designed for through-hole mounting and features PC pins for termination. The switch is rated for use in environments with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |