The Grayhill 75BF36-01-1-06N-F is a 6-position SP6T rotary switch with a flatted shaft actuator. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for through-hole mounting and features PC pins for termination. It has an electrical life of 10,000 hours and an angle of throw of 36 degrees. The switch is suitable for use in applications where a high level of reliability and durability is required.
Grayhill 75BF36-01-1-06N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75BF36-01-1-06N-F to view detailed technical specifications.
No datasheet is available for this part.