
This 36° index, 2-position, 4-throw rotary switch features a current rating of 200mA and a maximum voltage rating of 30V DC. It is designed for through hole mounting and is available in bulk packaging. The switch is compliant with RoHS regulations and is not radiation hardened. It has a fixed index stop and a silver, cadmium contact material with a gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 75BF36-01-2-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75BF36-01-2-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
