
Rotary switch featuring a 7-position, single-pole, single-throw (SP7T) configuration with non-shorting contacts. Offers a 36° index angle and fixed stops for precise operation. Rated for 200mA at 220VAC (115VAC also specified) and 30VDC, with a 10,000 cycle electrical life. Mounts via through-hole or panel, with PC pin terminations and a straight, flatted zinc actuator measuring 9.53mm. This RoHS compliant component utilizes silver and cadmium contacts with gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 75BP36-01-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Zinc |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75BP36-01-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.