This 7-position rotary switch features a flatted shaft actuator style and a straight body orientation. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for through hole mounting and has an electrical life of 10,000 cycles. It can withstand an AC voltage rating of up to 220V and has a 36-degree angle of throw.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |