The 75BP36-01-1-08N-F is an 8-position SP8T rotary switch with a flatted shaft, rated for a maximum current of 0.2A and a maximum AC voltage of 220V. It has a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. The switch has a throw angle of 36 degrees and is available in a through-hole package with PC pins. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill 75BP36-01-1-08N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75BP36-01-1-08N-F to view detailed technical specifications.
No datasheet is available for this part.