This 10-position SP10T rotary switch features a 36° index angle and continuous index stops. It has a silver-cadmium contact material with gold plating and a zinc actuator material. The switch is rated for 10,000 electrical cycles and is RoHS compliant. It is designed for through-hole or panel mount applications and has a PC pin termination.
Grayhill 75BP36-01-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Zinc |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75BP36-01-1-10N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.