
Rotary switch featuring a Double Pole, Triple Throw (DP3T) configuration with 3 positions. This electromechanical component offers PC pin termination and a fixed index angle of 36°, with 2 poles per deck across 1 deck. Rated for 200mA at 220VAC (115V AC rating also available) and 30VDC, it utilizes silver cadmium contact material with gold plating for non-shorting contacts. Mountable via through-hole or panel, the switch includes a 9.53mm flatted shaft and is RoHS compliant.
Grayhill 75BP36-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75BP36-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
