The 75BP36-01-2-03N-C is a DP3T rotary switch with a flatted shaft actuator style. It features a maximum current rating of 0.2 and a maximum AC voltage rating of 220. The switch has a maximum DC voltage rating of 30 and an electrical life of 10,000. It is designed for through-hole mounting with PC pins and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |