The Grayhill 75BP36-01-2-04N-F is a 4-position rotary DP4T switch with a maximum current rating of 0.2A and a maximum AC voltage rating of 220V. It features a flatted shaft actuator style and a pole throw configuration of DP4T. The switch has a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. It is designed for through-hole mounting with PC pins and has a straight body orientation.
Grayhill 75BP36-01-2-04N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75BP36-01-2-04N-F to view detailed technical specifications.
No datasheet is available for this part.