This SPDT rotary switch features a 2-position pole throw configuration and a maximum current rating of 0.2A. It has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 30V. The switch is designed for through-hole mounting with PC pins and has an electrical life of 10,000 cycles. It is a straight-bodied switch with a 36-degree angle of throw.
Grayhill 75CF36-01-1-02N-C technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75CF36-01-1-02N-C to view detailed technical specifications.
No datasheet is available for this part.