The Grayhill 75CF36-01-1-04N-C is a SP4T rotary switch with a 36° angle of throw. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage of 220V. The switch is designed for through hole mounting and features PC pins for termination. It has an electrical life of 10,000 cycles and is suitable for applications where a high degree of reliability is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |