Grayhill 75CF36-01-1-07N technical specifications.
| Actuator Length | 2.92mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75CF36-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.