
SP8T rotary switch featuring 8 positions with a 36° index angle and fixed stops. This electromechanical component offers a 200mA max current rating and 220VAC/30VDC voltage rating. It utilizes silver, cadmium contacts with gold plating and a non-shorting contact style, providing an electrical life of 10,000 cycles. Termination is via PC pins for through-hole mounting, with a 2.92mm thermoplastic knob actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 75CF36-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.92mm |
| Actuator Material | Thermoplastic |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75CF36-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
