
Rotary switch, SP3T, 3-position, single pole per deck, 1 deck, non-shorting contact style, with gold-plated silver/cadmium contacts. Features a 36° index angle, fixed index stops, and a thermoplastic knob actuator with a 2.92mm length. Rated for 200mA at 220VAC (115V AC) and 30VDC, with an electrical life of 10,000 cycles. Through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 75CP36-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.92mm |
| Actuator Material | Thermoplastic |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75CP36-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
