The 75CP36-01-1-03N-C is a 3-position rotary switch with a SP3T pole throw configuration, rated for a maximum current of 0.2A and a maximum DC voltage of 30V. It features a knob shaft actuator style and a straight body orientation. The switch is designed for through-hole mounting and has a termination style of PC pins. It has an electrical life of 10,000 cycles and a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |