The Grayhill 75CP36-01-1-04N-C is a SP4T rotary switch with a 36° angle of throw and 4 positions. It features a maximum current rating of 0.2A and can withstand a maximum AC voltage of 220V and a maximum DC voltage of 30V. The switch has an electrical life of 10,000 hours and is designed for through-hole mounting.
Grayhill 75CP36-01-1-04N-C technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75CP36-01-1-04N-C to view detailed technical specifications.
No datasheet is available for this part.