The 75CP36-01-1-04N-F is a 4-position SP4T rotary switch with a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. It features a knob shaft actuator style and a straight body orientation. The switch has an electrical life of 10,000 cycles and a maximum AC voltage rating of 220V. It is designed for through-hole mounting and has PC pins for termination.
Grayhill 75CP36-01-1-04N-F technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75CP36-01-1-04N-F to view detailed technical specifications.
No datasheet is available for this part.