The 75CP36-01-1-05N is a 5-position SP5T rotary switch with a 36° index angle and fixed index stops. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is through-hole mounted and features a silver-cadmium contact material with a gold plating. It is RoHS compliant and packaged in bulk.
Grayhill 75CP36-01-1-05N technical specifications.
| Actuator Length | 2.92mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75CP36-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.