This 7-position rotary switch features a silver-cadmium contact material with gold plating and a maximum current rating of 200mA. It has a maximum voltage rating of 30V DC and 220V AC, with a 36° index angle and fixed index stops. The switch is RoHS compliant and has a through hole mount. It is available in a single deck configuration with one pole per deck.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 75CP36-01-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.92mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75CP36-01-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.