The 75CP36-01-2-02N-C is a 36-position DPDT rotary switch with a maximum current rating of 0.2A and a maximum AC voltage rating of 220V. It has a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. The switch features a knob shaft actuator style and a straight body orientation, with a termination style of PC pins and a mounting type of through hole.
Grayhill 75CP36-01-2-02N-C technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75CP36-01-2-02N-C to view detailed technical specifications.
No datasheet is available for this part.