This 36° DPDT rotary switch features a knob shaft actuator and a maximum current rating of 0.2A. It can withstand a maximum AC voltage of 220V and a maximum DC voltage of 30V. The switch has an electrical life of 10,000 cycles and a pole throw configuration of DPDT. It is available in a through-hole package with PC pins and a straight body orientation.
Grayhill 75CP36-01-2-02N-F technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75CP36-01-2-02N-F to view detailed technical specifications.
No datasheet is available for this part.