5-position, DP5T rotary switch featuring a latched, integral knob actuator with a 2.92mm thermoplastic actuator length. This through-hole mounted component offers silver/cadmium contacts with gold plating, non-shorting contact style, and a 36° index angle with fixed stops. Rated for 0.2A and 30VDC (or 115VAC/220VAC), it provides 10,000 electrical life cycles and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2.92mm |
| Actuator Material | Thermoplastic |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
