
The Grayhill 76HPSB02GWRT is a 2-position SPST rotary actuator switch with a maximum operating voltage of 30V and a maximum current rating of 150mA. It is designed for surface mount applications and has a mechanical life of 2000 cycles. The switch has a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The actuator type is piano and the body material is thermoplastic.
Grayhill 76HPSB02GWRT technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76HP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76HPSB02GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
