
Four-position SPST momentary piano DIP switch featuring a surface mount, right-angle orientation with gull wing termination. Rated for 30VDC and 150mA, it offers a 2.54mm terminal pitch and a thermoplastic body with gold/nickel plated copper alloy contacts. Designed for 2000 electrical and mechanical cycles, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76HPSB04GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76HPSB04GWRT technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.77mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76HP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76HPSB04GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
