
This 4-position SPST DIP switch features a thermoplastic body and copper alloy contacts with gold and nickel plating. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 30V DC. The switch has a maximum current rating of 150mA and a mechanical life of 2000 cycles. It is designed for surface mount applications and is available in a rail or tube packaging.
Grayhill 76HPSB04GWT technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Series | 76HP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76HPSB04GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.