This 6-position SPST rotary actuator switch features a thermoplastic body with copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 150mA and 30V DC and has a mechanical life of 2000 cycles. It is available in a surface mount package with a gull wing termination.
Sign in to ask questions about the Grayhill 76HPSB06GWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76HPSB06GWR technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Height | 7.75mm |
| Lead Free | Contains Lead |
| Length | 0.68inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76HP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76HPSB06GWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.