The 76HPSB06GWRT is a 6-position SPST rotary actuator switch from Grayhill. It features a thermoplastic body with copper alloy contacts plated with gold and nickel. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is RoHS compliant and lead free, and is packaged in tape and reel for surface mount applications.
Grayhill 76HPSB06GWRT technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 76HP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76HPSB06GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
