8-position SPST rotary DIP switch with momentary action and piano actuator. Features a 0.15A contact current rating at 30VDC, gold-plated copper alloy contacts, and gull wing surface mount termination. Operates across a -40°C to 85°C temperature range with a 2.54mm terminal pitch. This RoHS compliant component is designed for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76HPSB08GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76HPSB08GWRT technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 10.77mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 22.4mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76HP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76HPSB08GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
