
The Grayhill 76HPSB08GWT is an 8-position SPST surface mount rotary actuator switch with a thermoplastic body and copper alloy contacts plated with gold and nickel. It has a maximum current rating of 150mA and a maximum operating temperature of 85°C. The switch is lead free and has a mechanical life of 2000 cycles. It is designed for surface mount applications and has a termination style of gull wing.
Grayhill 76HPSB08GWT technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Series | 76HP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76HPSB08GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.