Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76HPSB10GWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76HPSB10GWR technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Height | 7.75mm |
| Lead Free | Contains Lead |
| Length | 1.08inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76HP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 27.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76HPSB10GWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
