
10-position SPST DIP switch featuring a piano actuator and gull wing surface mount termination. This component offers a 2.54mm terminal pitch, 150mA max current rating, and 30VDC max voltage rating. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it provides 2000 electrical and mechanical cycles. Operating within a -40°C to 85°C temperature range, this RoHS compliant switch is supplied on tape and reel.
Grayhill 76HPSB10GWRT technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76HP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76HPSB10GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
