Sign in to ask questions about the Grayhill 76MPBS06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76MPBS06S technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.68inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76MPBS06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.