This 3-position rocker switch is designed for use in applications where a thermoplastic body and copper alloy contacts are suitable. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 150mA at 30V DC and has a mechanical life of 2000 cycles. The switch is available in a through-hole package and is packaged in a rail/ tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76MRSB03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.38inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76MRSB03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.