
SPST Rotary & Slide Actuator DIP Switch featuring 6 recessed rocker positions. This through-hole mount component offers PC pin termination with a 2.54mm terminal pitch. It is rated for 0.15A and 30VDC, with a contact material of copper alloy plated in gold and nickel. Operating temperature range is -40°C to 85°C, and the switch is washable with a mechanical and electrical life of 2000 cycles per switch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76MRSB06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.68inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76MRSB06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
