Switch DIP OFF ON SPDT 4 Recessed Rocker 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 76 |
| REACH | unknown |
| Military Spec | False |