
This 4-position SPST rotary switch features a thermoplastic body with a copper alloy contact and gold plating. It has a current rating of 150mA and a DC rated voltage of 30V. The switch is designed for through-hole mounting and has a mechanical life of 2000 cycles. It can operate within a temperature range of -40°C to 85°C and is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76MSB04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76MSB04S technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.48inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76MSB04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
