
This 6-position rotary DIP switch features a thermoplastic body with copper alloy contacts plated with gold. It has a current rating of 150mA and a DC rated voltage of 30V. The switch is designed for through-hole mounting and has a mechanical life of 2000 cycles. It can operate within a temperature range of -40°C to 85°C and is washable.
Grayhill 76MSB06S technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.68inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76MSB06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
