SPST DIP switch featuring a raised rocker actuator with 9 positions. Offers a 0.15A current rating and 30VDC voltage rating, with gold/nickel plated copper alloy contacts. Designed for through-hole mounting with a 2.54mm terminal pitch and PC pin termination. Operates across a -40°C to 85°C temperature range and is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76MSB09S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76MSB09S technical specifications.
| Actuator Length | 1.22mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76MSB09S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.