This 10-position rocker DIP switch is designed for use in applications where a high current rating is required. It features a thermoplastic body with copper alloy contacts plated with gold. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 150mA of current and 30V of DC voltage. The switch is available in a through-hole package and is packaged in a rail/Tube format.
Grayhill 76MSB10S technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 1.08inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76MSB10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.