The 76PGB07ST is a 7-position SPST DIP switch from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a DC rated voltage of 30V and is rated for 2000 electrical cycles and 2000 mechanical cycles. The switch is available in a through-hole package with PC pin termination and is packaged in rail or tube form. It is not RoHS compliant.
Sign in to ask questions about the Grayhill 76PGB07ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PGB07ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76PGB07ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.