The 76PGB08T is an 8-position SPST rotary actuator switch from Grayhill. It features a thermoplastic body with copper alloy contacts plated with gold. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a DC rated voltage of 30V. The 76PGB08T has a mechanical life of 2000 cycles and an electrical life of 2000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76PGB08T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PGB08T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.